Parametric Equivalent

XO23C3DREHX24M000 | |
|---|---|
DigiKey Part Number | 541-XO23C3DREHX24M000TR-ND - Tape & Reel (TR) 541-XO23C3DREHX24M000CT-ND - Cut Tape (CT) 541-XO23C3DREHX24M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23C3DREHX24M000 |
Description | OSCILLATOR, 3.2X2.5MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO22C3DREHX24M000 | Vishay Dale | 0 | 541-XO22C3DREHX24M000CT-ND | €0.59168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.47325 | €1,419.75 |
| 6.000 | €0.45371 | €2,722.26 |
| 9.000 | €0.44266 | €3,983.94 |
| 15.000 | €0.42913 | €6,436.95 |
| Unit Price without VAT: | €0.47325 |
|---|---|
| Unit Price with VAT: | €0.56790 |


