
WSR3R0700FEA | |
|---|---|
DigiKey Part Number | WSRB-.07TR-ND - Tape & Reel (TR) WSRB-.07CT-ND - Cut Tape (CT) WSRB-.07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0700FEA |
Description | RES 0.07 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0700FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.85200 | €8.52 |
| 25 | €0.73160 | €18.29 |
| 50 | €0.65620 | €32.81 |
| 100 | €0.59200 | €59.20 |
| 250 | €0.52172 | €130.43 |
| 500 | €0.47770 | €238.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.42954 | €644.31 |
| 3.000 | €0.40010 | €1,200.30 |
| 4.500 | €0.38498 | €1,732.41 |
| 7.500 | €0.36787 | €2,759.02 |
| 10.500 | €0.35768 | €3,755.64 |
| 15.000 | €0.34772 | €5,215.80 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

