
WSR21R000FTA | |
|---|---|
DigiKey Part Number | 541-WSR21R000FTATR-ND - Tape & Reel (TR) 541-WSR21R000FTACT-ND - Cut Tape (CT) 541-WSR21R000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21R000FTA |
Description | RES 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21R000FTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.62700 | €16.27 |
| 25 | €1.40760 | €35.19 |
| 50 | €1.27040 | €63.52 |
| 100 | €1.15370 | €115.37 |
| 250 | €1.02572 | €256.43 |
| 500 | €0.94572 | €472.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.85967 | €1,289.51 |
| 3.000 | €0.80614 | €2,418.42 |
| 4.500 | €0.77866 | €3,503.97 |
| 7.500 | €0.74757 | €5,606.77 |
| 10.500 | €0.72904 | €7,654.92 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |

