MFR Recommended

WSLT40262L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLT40262L000FEATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLT40262L000FEA |
Description | RES 0.002 OHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.126" (3.20mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP40262L000FEA | Vishay Dale | 6.930 | 541-10010-1-ND | €2.95000 | MFR Recommended |


