
WSLP0805R0180FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0180FEATR-ND - Tape & Reel (TR) 541-WSLP0805R0180FEACT-ND - Cut Tape (CT) 541-WSLP0805R0180FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0180FEA |
Description | RES 0.018 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0180FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.72000 | €7.20 |
| 25 | €0.61720 | €15.43 |
| 50 | €0.55260 | €27.63 |
| 100 | €0.49780 | €49.78 |
| 250 | €0.43768 | €109.42 |
| 500 | €0.40006 | €200.03 |
| 1.000 | €0.36810 | €368.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34634 | €1,731.70 |
| 10.000 | €0.32591 | €3,259.10 |
| 15.000 | €0.31542 | €4,731.30 |
| 25.000 | €0.30356 | €7,589.00 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

