3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40263L000FEB

DigiKey Part Number
541-WSL40263L000FEBTR-ND - Tape & Reel (TR)
541-WSL40263L000FEBCT-ND - Cut Tape (CT)
541-WSL40263L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40263L000FEB
Description
RES 0.003 OHM 1% 3W 4026
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40263L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.26000€2.26
10€1.50700€15.07
25€1.30240€32.56
50€1.17440€58.72
100€1.06550€106.55
250€0.94616€236.54
500€0.87150€435.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.82421€824.21
2.000€0.76925€1,538.50
3.000€0.74102€2,223.06
5.000€0.70910€3,545.50
7.000€0.69007€4,830.49
10.000€0.67149€6,714.90
12.000€0.66259€7,951.08
Manufacturers Standard Package
Unit Price without VAT:€2.26000
Unit Price with VAT:€2.71200