Parametric Equivalent
Parametric Equivalent

WSL36373L000FEA | |
|---|---|
DigiKey Part Number | WSLI-.003TR-ND - Tape & Reel (TR) WSLI-.003CT-ND - Cut Tape (CT) WSLI-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36373L000FEA |
Description | RES 0.003 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36373L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL36373L000DEA | Vishay Dale | 2.544 | 541-WSL36373L000DEACT-ND | €3.26000 | Parametric Equivalent |
| WSL36373L000FEB | Vishay Dale | 0 | 541-WSL36373L000FEBCT-ND | €2.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.42300 | €14.23 |
| 25 | €1.22880 | €30.72 |
| 50 | €1.10780 | €55.39 |
| 100 | €1.00460 | €100.46 |
| 250 | €0.89152 | €222.88 |
| 500 | €0.82080 | €410.40 |
| 1.000 | €0.76072 | €760.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.67967 | €2,718.68 |
| 8.000 | €0.64213 | €5,137.04 |
| 12.000 | €0.62285 | €7,474.20 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.55600 |


