10 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2816R0100FEB

DigiKey Part Number
541-WSL2816R0100FEBTR-ND - Tape & Reel (TR)
541-WSL2816R0100FEBCT-ND - Cut Tape (CT)
541-WSL2816R0100FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2816R0100FEB
Description
RES 0.01 OHM 1% 2W 2816
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.93000€1.93
10€1.28200€12.82
25€1.10640€27.66
50€0.99640€49.82
100€0.90270€90.27
250€0.80000€200.00
500€0.73574€367.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.81839€818.39
2.000€0.76388€1,527.76
3.000€0.73589€2,207.67
5.000€0.70423€3,521.15
7.000€0.68536€4,797.52
10.000€0.66693€6,669.30
Manufacturers Standard Package
Unit Price without VAT:€1.93000
Unit Price with VAT:€2.31600