500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R5000FTA

DigiKey Part Number
541-WSL2512R5000FTATR-ND - Tape & Reel (TR)
541-WSL2512R5000FTACT-ND - Cut Tape (CT)
541-WSL2512R5000FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R5000FTA
Description
RES 0.5 OHM 1% 1W 2512
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R5000FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.91000€1.91
10€1.27100€12.71
25€1.09600€27.40
50€0.98680€49.34
100€0.89380€89.38
250€0.79200€198.00
500€0.72830€364.15
1.000€0.67418€674.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.75640€1,512.80
4.000€0.71049€2,841.96
6.000€0.68692€4,121.52
10.000€0.66026€6,602.60
Manufacturers Standard Package
Unit Price without VAT:€1.91000
Unit Price with VAT:€2.29200