400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R4000FEB

DigiKey Part Number
541-WSL2512R4000FEBTR-ND - Tape & Reel (TR)
541-WSL2512R4000FEBCT-ND - Cut Tape (CT)
541-WSL2512R4000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R4000FEB
Description
RES 0.4 OHM 1% 1W 2512
Customer Reference
Detailed Description
400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R4000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
10€0.92000€9.20
25€0.79080€19.77
50€0.70980€35.49
100€0.64100€64.10
250€0.56544€141.36
500€0.51820€259.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.57369€573.69
2.000€0.53362€1,067.24
3.000€0.51303€1,539.09
5.000€0.48975€2,448.75
7.000€0.47587€3,331.09
10.000€0.46232€4,623.20
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800