
WSL2512R2000FEA | |
|---|---|
DigiKey Part Number | WSLG-.20TR-ND - Tape & Reel (TR) WSLG-.20CT-ND - Cut Tape (CT) WSLG-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R2000FEA |
Description | RES 0.2 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R2000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.48640 | €12.16 |
| 50 | €0.43480 | €21.74 |
| 100 | €0.39090 | €39.09 |
| 250 | €0.34256 | €85.64 |
| 500 | €0.31236 | €156.18 |
| 1.000 | €0.28667 | €286.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27015 | €540.30 |
| 4.000 | €0.25124 | €1,004.96 |
| 6.000 | €0.24153 | €1,449.18 |
| 10.000 | €0.23055 | €2,305.50 |
| 14.000 | €0.22400 | €3,136.00 |
| 20.000 | €0.21761 | €4,352.20 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

