Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R0620FEK | |
|---|---|
DigiKey Part Number | WSL2512R0620FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2512R0620FEK |
Description | RES 0.062 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0620FBA | Vishay Dale | 0 | WSL2512R0620FBA-ND | €1.65120 | Parametric Equivalent |
| WSL2512R0620FEA | Vishay Dale | 0 | WSL2512R0620FEA-ND | €0.45064 | Parametric Equivalent |
| WSL2512R0620FTA | Vishay Dale | 0 | WSL2512R0620FTA-ND | €0.90272 | Parametric Equivalent |
| WSL2512R0620FTB | Vishay Dale | 0 | WSL2512R0620FTB-ND | €1.22665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.77800 | €77.80 |
| Unit Price without VAT: | €0.77800 |
|---|---|
| Unit Price with VAT: | €0.93360 |


