
WSL2512R0100FEC | |
|---|---|
DigiKey Part Number | 541-WSL2512R0100FECTR-ND - Tape & Reel (TR) 541-WSL2512R0100FECCT-ND - Cut Tape (CT) 541-WSL2512R0100FECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FEC |
Description | WSL-2512 .01 1% EC E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0100FEA | Vishay Dale | 63.869 | WSLG-.01CT-ND | €0.56000 | Parametric Equivalent |
| WSLS2512R0100FHEA | Vishay Dale | 1.614 | 541-WSLS2512R0100FHEACT-ND | €1.97000 | Parametric Equivalent |
| WSLS2512R0100FHEB | Vishay Dale | 296 | WSLSA-.010CT-ND | €1.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50700 | €5.07 |
| 25 | €0.45600 | €11.40 |
| 100 | €0.40000 | €40.00 |
| 250 | €0.37344 | €93.36 |
| 500 | €0.35740 | €178.70 |
| 1.000 | €0.34420 | €344.20 |
| 2.500 | €0.33025 | €825.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.40601 | €3,248.08 |
| 16.000 | €0.39860 | €6,377.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

