WSL2512R0100DEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.04330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.45370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.80542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.45474
Datasheet
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0100DEB

DigiKey Part Number
WSL2512R0100DEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R0100DEB
Description
RES 0.01 OHM 0.5% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0100DBAVishay Dale0WSL2512R0100DBA-ND€3.04330Parametric Equivalent
WSL2512R0100DEKVishay Dale0WSL2512R0100DEK-ND€1.45370Parametric Equivalent
WSL2512R0100DTAVishay Dale0WSL2512R0100DTA-ND€1.80542Parametric Equivalent
WSL2512R0100DTBVishay Dale0WSL2512R0100DTB-ND€2.45474Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.22665€1,226.65
Manufacturers Standard Package
Unit Price without VAT:€1.22665
Unit Price with VAT:€1.47198