5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25125L000FEB

DigiKey Part Number
541-WSL25125L000FEBTR-ND - Tape & Reel (TR)
541-WSL25125L000FEBCT-ND - Cut Tape (CT)
541-WSL25125L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25125L000FEB
Description
RES 0.005 OHM 1% 1W 2512
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25125L000FTAVishay Dale3.681541-WSL25125L000FTACT-ND€2.94000Parametric Equivalent
WSL25125L000FTBVishay Dale748541-WSL25125L000FTBCT-ND€3.77000Parametric Equivalent
In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.22800€12.28
25€1.05880€26.47
50€0.95320€47.66
100€0.86320€86.32
250€0.76452€191.13
500€0.70276€351.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.90923€909.23
2.000€0.84955€1,699.10
3.000€0.81890€2,456.70
5.000€0.78423€3,921.15
7.000€0.76357€5,344.99
10.000€0.74339€7,433.90
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.22000