Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL25124L000FBA | |
|---|---|
DigiKey Part Number | WSL25124L000FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL25124L000FBA |
Description | RES 0.004 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25124L000FBA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25124L000DEA | Vishay Dale | 0 | WSL25124L000DEA-ND | €1.40806 | Parametric Equivalent |
| WSL25124L000DEK | Vishay Dale | 0 | WSL25124L000DEK-ND | €1.93480 | Parametric Equivalent |
| WSL25124L000FEK | Vishay Dale | 0 | WSL25124L000FEK-ND | €1.10010 | Parametric Equivalent |
| WSL25124L000FTA | Vishay Dale | 0 | WSL25124L000FTA-ND | €1.40806 | Parametric Equivalent |
| WSL25124L000FTB | Vishay Dale | 0 | WSL25124L000FTB-ND | €1.87741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.37820 | €237.82 |
| Unit Price without VAT: | €2.37820 |
|---|---|
| Unit Price with VAT: | €2.85384 |


