WSL2010R0330DEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.41440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.80542
Datasheet
33 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0330DEA

DigiKey Part Number
WSL2010R0330DEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0330DEA
Description
RES 0.033 OHM 0.5% 1/2W 2010
Customer Reference
Detailed Description
33 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0330DEKVishay Dale0WSL2010R0330DEK-ND€1.41440Parametric Equivalent
WSL2010R0330DTAVishay Dale0WSL2010R0330DTA-ND€1.80542Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.90271€3,610.84
Manufacturers Standard Package
Unit Price without VAT:€0.90271
Unit Price with VAT:€1.08325