
WSL1206R0680FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R0680FEBTR-ND - Tape & Reel (TR) 541-WSL1206R0680FEBCT-ND - Cut Tape (CT) 541-WSL1206R0680FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0680FEB |
Description | RES 0.068 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.81800 | €8.18 |
| 25 | €0.70240 | €17.56 |
| 50 | €0.62980 | €31.49 |
| 100 | €0.56800 | €56.80 |
| 250 | €0.50028 | €125.07 |
| 500 | €0.45790 | €228.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.57369 | €573.69 |
| 2.000 | €0.53362 | €1,067.24 |
| 3.000 | €0.51303 | €1,539.09 |
| 5.000 | €0.48975 | €2,448.75 |
| 7.000 | €0.47587 | €3,331.09 |
| 10.000 | €0.46232 | €4,623.20 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

