
WSL1206R0300FEA18 | |
|---|---|
DigiKey Part Number | WSLD-.03TR-ND - Tape & Reel (TR) WSLD-.03CT-ND - Cut Tape (CT) WSLD-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0300FEA18 |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0300FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.89500 | €8.95 |
| 25 | €0.76880 | €19.22 |
| 50 | €0.68960 | €34.48 |
| 100 | €0.62250 | €62.25 |
| 250 | €0.54876 | €137.19 |
| 500 | €0.50268 | €251.34 |
| 1.000 | €0.46350 | €463.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.44378 | €1,775.12 |
| 8.000 | €0.41758 | €3,340.64 |
| 12.000 | €0.40413 | €4,849.56 |
| 20.000 | €0.38892 | €7,778.40 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |

