
WSL1206R0280FEA | |
|---|---|
DigiKey Part Number | 541-WSL1206R0280FEATR-ND - Tape & Reel (TR) 541-WSL1206R0280FEACT-ND - Cut Tape (CT) 541-WSL1206R0280FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0280FEA |
Description | RES 0.028 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 28 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.54000 | €13.50 |
| 50 | €0.48300 | €24.15 |
| 100 | €0.43460 | €43.46 |
| 250 | €0.38152 | €95.38 |
| 500 | €0.34822 | €174.11 |
| 1.000 | €0.31994 | €319.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.37667 | €1,506.68 |
| 8.000 | €0.35395 | €2,831.60 |
| 12.000 | €0.34228 | €4,107.36 |
| 20.000 | €0.32909 | €6,581.80 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

