
WSL1206R0200FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL1206R0200FEB18TR-ND - Tape & Reel (TR) 541-WSL1206R0200FEB18CT-ND - Cut Tape (CT) 541-WSL1206R0200FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0200FEB18 |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.14700 | €11.47 |
| 25 | €0.98880 | €24.72 |
| 50 | €0.88940 | €44.47 |
| 100 | €0.80480 | €80.48 |
| 250 | €0.71216 | €178.04 |
| 500 | €0.65416 | €327.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.72658 | €726.58 |
| 2.000 | €0.67740 | €1,354.80 |
| 3.000 | €0.65214 | €1,956.42 |
| 5.000 | €0.62357 | €3,117.85 |
| 7.000 | €0.60655 | €4,245.85 |
| 10.000 | €0.58992 | €5,899.20 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

