Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0805R0100DTB | |
|---|---|
DigiKey Part Number | WSL0805R0100DTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL0805R0100DTB |
Description | RES 0.01 OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0100DBA | Vishay Dale | 0 | WSL0805R0100DBA-ND | €2.52730 | Parametric Equivalent |
| WSL0805R0100DEA | Vishay Dale | 0 | WSL0805R0100DEA-ND | €0.72131 | Parametric Equivalent |
| WSL0805R0100DEB | Vishay Dale | 0 | WSL0805R0100DEB-ND | €1.01069 | Parametric Equivalent |
| WSL0805R0100DEK | Vishay Dale | 0 | WSL0805R0100DEK-ND | €1.17860 | Parametric Equivalent |
| WSL0805R0100DTG | Vishay Dale | 0 | WSL0805R0100DTG-ND | €1.44405 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.02139 | €2,021.39 |
| Unit Price without VAT: | €2.02139 |
|---|---|
| Unit Price with VAT: | €2.42567 |


