10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSK1206R0100FEA18

DigiKey Part Number
541-2745-2-ND - Tape & Reel (TR)
541-2745-1-ND - Cut Tape (CT)
541-2745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSK1206R0100FEA18
Description
RES 0.01 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSK1206R0100FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±35ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.82000€8.20
25€0.70440€17.61
50€0.63160€31.58
100€0.56960€56.96
250€0.50172€125.43
500€0.45924€229.62
1.000€0.42313€423.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.37373€1,494.92
8.000€0.35116€2,809.28
12.000€0.33957€4,074.84
20.000€0.32646€6,529.20
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000