
WSC01/21R000FEA | |
|---|---|
DigiKey Part Number | WSCA-1.0TR-ND - Tape & Reel (TR) WSCA-1.0CT-ND - Cut Tape (CT) WSCA-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC01/21R000FEA |
Description | RES SMD 1 OHM 1% 1/2W 2012 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 2012 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC01/21R000FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2012 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.111" (2.82mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.09800 | €10.98 |
| 25 | €0.94560 | €23.64 |
| 50 | €0.85000 | €42.50 |
| 100 | €0.76880 | €76.88 |
| 250 | €0.67988 | €169.97 |
| 500 | €0.62424 | €312.12 |
| 1.000 | €0.57695 | €576.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.54751 | €1,095.02 |
| 4.000 | €0.51271 | €2,050.84 |
| 6.000 | €0.49484 | €2,969.04 |
| 10.000 | €0.47463 | €4,746.30 |
| 14.000 | €0.46259 | €6,476.26 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

