125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L1250JK14

DigiKey Part Number
WSBS8518L1250JK14-ND
Manufacturer
Manufacturer Product Number
WSBS8518L1250JK14
Description
RESISTOR SHUNT 125 UOHM 5% 36W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Vishay Dale
Resistance
125 µOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
36W
Part Status
Active
Temperature Coefficient
±175ppm/°C
Type
Shunt, Battery
Operating Temperature
-65°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.24000€14.24
10€9.99700€99.97
25€8.85160€221.29
50€8.13460€406.73
100€7.52550€752.55
250€6.85876€1,714.69
500€6.44186€3,220.93
1.000€6.08787€6,087.87
Manufacturers Standard Package
Unit Price without VAT:€14.24000
Unit Price with VAT:€17.08800