


TNPW12069K88BETY | |
|---|---|
DigiKey Part Number | 541-TNPW12069K88BETYTR-ND - Tape & Reel (TR) 541-TNPW12069K88BETYCT-ND - Cut Tape (CT) 541-TNPW12069K88BETYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12069K88BETY |
Description | RES 9.88K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.88 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12069K88BETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.98800 | €19.88 |
| 25 | €1.84600 | €46.15 |
| 50 | €1.74840 | €87.42 |
| 100 | €1.65940 | €165.94 |
| 250 | €1.55496 | €388.74 |
| 500 | €1.48546 | €742.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.42369 | €1,423.69 |
| 2.000 | €1.36910 | €2,738.20 |
| 3.000 | €1.34026 | €4,020.78 |
| 5.000 | €1.30695 | €6,534.75 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

