TNPW12063K74DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.16412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.25334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27537
Datasheet
3.74 kOhms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.74 kOhms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW12063K74DHEA

DigiKey Part Number
TNPW12063K74DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW12063K74DHEA
Description
RES 3.74K OHM 0.5% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12063K74DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW12063K74BEEAVishay Dale0TNPW12063K74BEEA-ND€0.16412Parametric Equivalent
TNPW12063K74BHEAVishay Dale0TNPW12063K74BHEA-ND€0.25334Parametric Equivalent
TNPW12063K74BYEAVishay Dale0TNPW12063K74BYEA-ND€0.27537Parametric Equivalent
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
5.000€0.16522€826.10
Manufacturers Standard Package
Unit Price without VAT:€0.16522
Unit Price with VAT:€0.19826