TNPW120630K0BHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.38331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.39752
Datasheet
30 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120630K0BHEA

DigiKey Part Number
TNPW120630K0BHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120630K0BHEA
Description
RES 30K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120630K0BHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW120630K0BXEAVishay Dale0TNPW120630K0BXEA-ND€0.27537Parametric Equivalent
TNPW120630K0BXENVishay Dale0TNPW120630K0BXEN-ND€0.38331Parametric Equivalent
TNPW120630K0BYEAVishay Dale0TNPW120630K0BYEA-ND€0.39752Parametric Equivalent
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
5.000€0.25334€1,266.70
Manufacturers Standard Package
Unit Price without VAT:€0.25334
Unit Price with VAT:€0.30401