TNPW08057K96BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.25675
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.42820
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet
7.96 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.96 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08057K96BEEA

DigiKey Part Number
TNPW08057K96BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08057K96BEEA
Description
RES 7.96K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.96 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08057K96BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08057K96BYEAVishay Dale0TNPW08057K96BYEA-ND€0.25675Parametric Equivalent
PAT0805E7961BST1Vishay Dale Thin Film0PAT0805E7961BST1-ND€0.42820Direct
PHP00805E7961BBT1Vishay Dale Thin Film0PHP00805E7961BBT1-ND€0.51769Similar
PHP00805E7961BST1Vishay Dale Thin Film0PHP00805E7961BST1-ND€0.51769Similar
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
5.000€0.17176€858.80
Manufacturers Standard Package
Unit Price without VAT:€0.17176
Unit Price with VAT:€0.20611