


TNPW08056K26BEEN | |
|---|---|
DigiKey Part Number | 541-3923-2-ND - Tape & Reel (TR) 541-3923-1-ND - Cut Tape (CT) 541-3923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08056K26BEEN |
Description | RES 6.26K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.26 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K26BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.43300 | €4.33 |
| 25 | €0.40200 | €10.05 |
| 50 | €0.38000 | €19.00 |
| 100 | €0.35940 | €35.94 |
| 250 | €0.33488 | €83.72 |
| 500 | €0.31828 | €159.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30334 | €303.34 |
| 2.000 | €0.29000 | €580.00 |
| 3.000 | €0.28289 | €848.67 |
| 5.000 | €0.27463 | €1,373.15 |
| 7.000 | €0.26960 | €1,887.20 |
| 10.000 | €0.26460 | €2,646.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

