Direct
Similar
Similar



TNPW080561R2BEEA | |
|---|---|
DigiKey Part Number | TNPW080561R2BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080561R2BEEA |
Description | RES 61.2 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 61.2 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080561R2BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E61R2BST1 | Vishay Dale Thin Film | 0 | PAT0805E61R2BST1-ND | €0.42820 | Direct |
| PHP00805E61R2BBT1 | Vishay Dale Thin Film | 0 | PHP00805E61R2BBT1-ND | €0.51769 | Similar |
| PHP00805E61R2BST1 | Vishay Dale Thin Film | 0 | PHP00805E61R2BST1-ND | €0.51769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17176 | €858.80 |
| Unit Price without VAT: | €0.17176 |
|---|---|
| Unit Price with VAT: | €0.20611 |



