Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW08055K11BHEA | |
|---|---|
DigiKey Part Number | TNPW08055K11BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08055K11BHEA |
Description | RES 5.11K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K11BHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08055K11BEEN | Vishay Dale | 0 | TNPW08055K11BEEN-ND | €0.29654 | Parametric Equivalent |
| TNPW08055K11BXEA | Vishay Dale | 0 | TNPW08055K11BXEA-ND | €0.22868 | Parametric Equivalent |
| TNPW08055K11BXEN | Vishay Dale | 0 | TNPW08055K11BXEN-ND | €0.46440 | Parametric Equivalent |
| TNPW08055K11BYEA | Vishay Dale | 0 | TNPW08055K11BYEA-ND | €0.25675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17624 | €881.20 |
| Unit Price without VAT: | €0.17624 |
|---|---|
| Unit Price with VAT: | €0.21149 |


