


TNPW08053R30DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08053R30DEEATR-ND - Tape & Reel (TR) 541-TNPW08053R30DEEACT-ND - Cut Tape (CT) 541-TNPW08053R30DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053R30DEEA |
Description | RES 3.3 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.12640 | €3.16 |
| 50 | €0.11940 | €5.97 |
| 100 | €0.11280 | €11.28 |
| 250 | €0.10476 | €26.19 |
| 500 | €0.09926 | €49.63 |
| 1.000 | €0.09425 | €94.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08449 | €422.45 |
| 10.000 | €0.08103 | €810.30 |
| 15.000 | €0.07920 | €1,188.00 |
| 25.000 | €0.07708 | €1,927.00 |
| 35.000 | €0.07579 | €2,652.65 |
| 50.000 | €0.07451 | €3,725.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

