


TNPW08053K00FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08053K00FEEATR-ND - Tape & Reel (TR) 541-TNPW08053K00FEEACT-ND - Cut Tape (CT) 541-TNPW08053K00FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K00FEEA |
Description | RES 3K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K00FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.10920 | €2.73 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09720 | €9.72 |
| 250 | €0.09028 | €22.57 |
| 500 | €0.08552 | €42.76 |
| 1.000 | €0.08117 | €81.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07268 | €363.40 |
| 10.000 | €0.06967 | €696.70 |
| 15.000 | €0.06807 | €1,021.05 |
| 25.000 | €0.06622 | €1,655.50 |
| 35.000 | €0.06509 | €2,278.15 |
| 50.000 | €0.06397 | €3,198.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

