TNPW0805300RDETA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.56726
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.15193
Datasheet
300 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW0805300RDETA

DigiKey Part Number
TNPW0805300RDETA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805300RDETA
Description
RES 300 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805300RDETA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805300RBETAVishay Dale0TNPW0805300RBETA-ND€0.27537Parametric Equivalent
TNPW0805300RBETYVishay Dale0TNPW0805300RBETY-ND€0.56726Parametric Equivalent
TNPW0805300RDETYVishay Dale0TNPW0805300RDETY-ND€0.15193Parametric Equivalent
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
5.000€0.05541€277.05
Manufacturers Standard Package
Unit Price without VAT:€0.05541
Unit Price with VAT:€0.06649