Parametric Equivalent
Parametric Equivalent
Similar



TNPW080525K5FHEA | |
|---|---|
DigiKey Part Number | TNPW080525K5FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080525K5FHEA |
Description | RES 25.5K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080525K5FHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080525K5DEEA | Vishay Dale | 0 | TNPW080525K5DEEA-ND | €0.04433 | Parametric Equivalent |
| TNPW080525K5FEEA | Vishay Dale | 0 | TNPW080525K5FEEA-ND | €0.06822 | Parametric Equivalent |
| MCU08050C2552FP500 | Vishay | 0 | MCU08050C2552FP500-ND | €0.03674 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04555 | €227.75 |
| Unit Price without VAT: | €0.04555 |
|---|---|
| Unit Price with VAT: | €0.05466 |



