


TNPW080510R0FEEA | |
|---|---|
DigiKey Part Number | 541-3916-2-ND - Tape & Reel (TR) 541-3916-1-ND - Cut Tape (CT) 541-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510R0FEEA |
Description | RES 10 OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510R0FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.13920 | €3.48 |
| 50 | €0.13120 | €6.56 |
| 100 | €0.12400 | €12.40 |
| 250 | €0.11516 | €28.79 |
| 500 | €0.10916 | €54.58 |
| 1.000 | €0.10369 | €103.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09302 | €465.10 |
| 10.000 | €0.08925 | €892.50 |
| 15.000 | €0.08725 | €1,308.75 |
| 25.000 | €0.08494 | €2,123.50 |
| 35.000 | €0.08353 | €2,923.55 |
| 50.000 | €0.08214 | €4,107.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

