Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TNPW0805100KDETY | |
|---|---|
DigiKey Part Number | TNPW0805100KDETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KDETY |
Description | RES 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KDETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805100KBEEA | Vishay Dale | 10.361 | TNP100KABCT-ND | €0.35000 | Similar |
| MCU08050D1003BP100 | Vishay | 481 | 749-1736-1-ND | €0.41000 | Upgrade |
| MCU08050D1003DP500 | Vishay | 0 | MCU08050D1003DP500-ND | €0.04563 | Upgrade |
| MCU0805MD1003BP100 | Vishay | 0 | MCU0805-100K-MBTR-ND | €0.25794 | Upgrade |
| MCU0805MD1003DP500 | Vishay | 3.167 | MCU0805-100K-MDCT-ND | €0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19458 | €194.58 |
| Unit Price without VAT: | €0.19458 |
|---|---|
| Unit Price with VAT: | €0.23350 |








