Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW0603412RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603412RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603412RBEEN |
Description | RES 412 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603412RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603412RAZEN00 | Vishay Dale | 0 | TNPU0603412RAZEN00-ND | €0.97513 | Upgrade |
| TNPU0603412RBZEN00 | Vishay Dale | 0 | TNPU0603412RBZEN00-ND | €0.75462 | Upgrade |
| TNPW0603412RBYEA | Vishay Dale | 0 | TNPW0603412RBYEA-ND | €0.23622 | Parametric Equivalent |
| ERA-3AEB4120V | Panasonic Industry | 0 | P412DBCT-ND | €0.08000 | Direct |
| RG1608P-4120-B-T5 | Susumu | 0 | RG1608P-4120-B-T5-ND | €0.05611 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32951 | €329.51 |
| Unit Price without VAT: | €0.32951 |
|---|---|
| Unit Price with VAT: | €0.39541 |






