402 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603402RBYEN

DigiKey Part Number
541-TNPW0603402RBYENTR-ND - Tape & Reel (TR)
541-TNPW0603402RBYENCT-ND - Cut Tape (CT)
541-TNPW0603402RBYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603402RBYEN
Description
RES 402 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.43900€4.39
25€0.40760€10.19
50€0.38500€19.25
100€0.36430€36.43
250€0.33940€84.85
500€0.32258€161.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.30744€307.44
2.000€0.29393€587.86
3.000€0.28674€860.22
5.000€0.27838€1,391.90
7.000€0.27329€1,913.03
10.000€0.26823€2,682.30
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.63600