TNPW06032K87DEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.32951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.23622
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.19826
Datasheet
2.87 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K87DEEA

DigiKey Part Number
TNPW06032K87DEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06032K87DEEA
Description
RES 2.87K OHM 0.5% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K87DEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06032K87BEENVishay Dale0TNPW06032K87BEEN-ND€0.32951Parametric Equivalent
TNPW06032K87BXEAVishay Dale0TNPW06032K87BXEA-ND€0.23622Parametric Equivalent
TNPW06032K87BYEAVishay Dale0TNPW06032K87BYEA-ND€0.19826Parametric Equivalent
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
5.000€0.04433€221.65
Manufacturers Standard Package
Unit Price without VAT:€0.04433
Unit Price with VAT:€0.05320