
TNPW06032K20BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06032K20BEENTR-ND - Tape & Reel (TR) 541-TNPW06032K20BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW06032K20BEEN |
Description | RES 2.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K20BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.43600 | €10.90 |
| 50 | €0.41200 | €20.60 |
| 100 | €0.38990 | €38.99 |
| 250 | €0.36344 | €90.86 |
| 500 | €0.34556 | €172.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35108 | €351.08 |
| 2.000 | €0.33581 | €671.62 |
| 3.000 | €0.32769 | €983.07 |
| 5.000 | €0.31826 | €1,591.30 |
| 7.000 | €0.31252 | €2,187.64 |
| 10.000 | €0.30681 | €3,068.10 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

