
TNPW0603243RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603243RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603243RBEEACT-ND - Cut Tape (CT) 541-TNPW0603243RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603243RBEEA |
Description | RES 243 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603243RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18600 | €1.86 |
| 25 | €0.17280 | €4.32 |
| 50 | €0.16300 | €8.15 |
| 100 | €0.15400 | €15.40 |
| 250 | €0.14316 | €35.79 |
| 500 | €0.13574 | €67.87 |
| 1.000 | €0.12902 | €129.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11596 | €579.80 |
| 10.000 | €0.11135 | €1,113.50 |
| 15.000 | €0.10891 | €1,633.65 |
| 25.000 | €0.10609 | €2,652.25 |
| 35.000 | €0.10438 | €3,653.30 |
| 50.000 | €0.10268 | €5,134.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

