154 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603154KBEEA

DigiKey Part Number
541-TNPW0603154KBEEATR-ND - Tape & Reel (TR)
541-TNPW0603154KBEEACT-ND - Cut Tape (CT)
541-TNPW0603154KBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603154KBEEA
Description
RES 154K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603154KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18600€1.86
25€0.17280€4.32
50€0.16300€8.15
100€0.15400€15.40
250€0.14316€35.79
500€0.13574€67.87
1.000€0.12902€129.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.11596€579.80
10.000€0.11135€1,113.50
15.000€0.10891€1,633.65
25.000€0.10609€2,652.25
35.000€0.10438€3,653.30
50.000€0.10268€5,134.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400