


TNPW040268K0BEED | |
|---|---|
DigiKey Part Number | 541-9846-2-ND - Tape & Reel (TR) 541-9846-1-ND - Cut Tape (CT) 541-9846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040268K0BEED |
Description | RES 68K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040268K0BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.20280 | €5.07 |
| 50 | €0.19160 | €9.58 |
| 100 | €0.18100 | €18.10 |
| 250 | €0.16832 | €42.08 |
| 500 | €0.15966 | €79.83 |
| 1.000 | €0.15183 | €151.83 |
| 5.000 | €0.13664 | €683.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.13129 | €1,312.90 |
| 20.000 | €0.12658 | €2,531.60 |
| 30.000 | €0.12410 | €3,723.00 |
| 50.000 | €0.12124 | €6,062.00 |
| 70.000 | €0.11951 | €8,365.70 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

