
TNPW040217K4BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW040217K4BYEPTR-ND - Tape & Reel (TR) 541-TNPW040217K4BYEPCT-ND - Cut Tape (CT) 541-TNPW040217K4BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040217K4BYEP |
Description | RES 17.4K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.40760 | €10.19 |
| 50 | €0.38500 | €19.25 |
| 100 | €0.36430 | €36.43 |
| 250 | €0.33940 | €84.85 |
| 500 | €0.32258 | €161.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30744 | €307.44 |
| 2.000 | €0.29393 | €587.86 |
| 3.000 | €0.28674 | €860.22 |
| 5.000 | €0.27838 | €1,391.90 |
| 7.000 | €0.27329 | €1,913.03 |
| 10.000 | €0.26823 | €2,682.30 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

