TNPW040216K5BEED is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13851
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.078
Unit Price: €0.48000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.756
Unit Price: €0.22000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 5.814
Unit Price: €0.09000
Datasheet
16.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040216K5BEED

DigiKey Part Number
541-TNPW040216K5BEEDTR-ND - Tape & Reel (TR)
541-TNPW040216K5BEEDCT-ND - Cut Tape (CT)
541-TNPW040216K5BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040216K5BEED
Description
RES 16.5K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040216K5BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06600€0.66
25€0.06120€1.53
50€0.05780€2.89
100€0.05470€5.47
250€0.05076€12.69
500€0.04804€24.02
1.000€0.04554€45.54
5.000€0.04063€203.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09487€948.70
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800