Similar



TNPW040216K0BYTD | |
|---|---|
DigiKey Part Number | TNPW040216K0BYTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040216K0BYTD |
Description | RES 16K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040216K0BYTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB163X | Panasonic Industry | 39.842 | P16KDCCT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.49566 | €4,956.60 |
| Unit Price without VAT: | €0.49566 |
|---|---|
| Unit Price with VAT: | €0.59479 |


