
TNPU1206252RBZEA00 | |
|---|---|
DigiKey Part Number | 541-4674-2-ND - Tape & Reel (TR) 541-4674-1-ND - Cut Tape (CT) 541-4674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206252RBZEA00 |
Description | RES 252 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 252 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206252RBZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.41300 | €14.13 |
| 25 | €1.31120 | €32.78 |
| 50 | €1.24100 | €62.05 |
| 100 | €1.17680 | €117.68 |
| 250 | €1.10112 | €275.28 |
| 500 | €1.05062 | €525.31 |
| 1.000 | €1.00560 | €1,005.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.92026 | €4,601.30 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

