
TNPU080549K9BZEN00 | |
|---|---|
DigiKey Part Number | TNPU49.9KBBTR-ND - Tape & Reel (TR) TNPU49.9KBBCT-ND - Cut Tape (CT) TNPU49.9KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080549K9BZEN00 |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080549K9BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.42200 | €14.22 |
| 25 | €1.31920 | €32.98 |
| 50 | €1.24860 | €62.43 |
| 100 | €1.18420 | €118.42 |
| 250 | €1.10804 | €277.01 |
| 500 | €1.05722 | €528.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.01196 | €1,011.96 |
| 2.000 | €0.97187 | €1,943.74 |
| 3.000 | €0.95065 | €2,851.95 |
| 5.000 | €0.92612 | €4,630.60 |
| 7.000 | €0.91123 | €6,378.61 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

